Subtotal (1 unit)*
Kr. 55,93
(exc. VAT)
Kr. 69,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 55,93 |
*price indicative
- RS Stock No.:
- 255-3925
- Mfr. Part No.:
- 30822-047
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Z-Rail | |
| Material | Aluminium | |
| Depth | 213mm | |
| Width | 42HP | |
| Height | 213mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Z-Rail | ||
Material Aluminium | ||
Depth 213mm | ||
Width 42HP | ||
Height 213mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Z-rail for connector in accordance with EN 60603-2 (DIN 41612). Z-rails are bolted to the sub rack for connector mounting (rear horizontal rail type ST, threaded insert inserted).
Aluminium extrusion, anodized
Works With sub racks and cases
RoHS Compliant
Related links
- nVent SCHROFF Z-Rail, 305 mm Depth
- nVent SCHROFF Z-Rail, 20 mm Depth
- nVent SCHROFF Z-Rail, 102 mm Depth
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF White Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF Rail, 280 mm Depth
- nVent SCHROFF Slide Rail, 600 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth