nVent SCHROFF Telescopic Slide, 39kg Max Load

Subtotal (1 unit)*

Kr. 1 383,73

(exc. VAT)

Kr. 1 729,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 383,73

*price indicative

RS Stock No.:
277-3804
Mfr. Part No.:
20110-095
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Telescopic Slide

Product Type

Telescopic Rail

Maximum Load

39kg

Extension

100%

Series

MultipacPRO

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The nVent Schroff telescopic slide universal which is slim having rack height of 1 U and length of 610 mm. The universal telescopic rails can also be fitted without additional components in non-standard applications, this also in other than 19 inch cabinets.

Lateral mounting

Static load-carrying capacity

Maximum installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy