Siemens RF Manual Radiator Valve

Subtotal (1 unit)*

Kr. 2 794,68

(exc. VAT)

Kr. 3 493,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 794,68

*price indicative

RS Stock No.:
245-188
Mfr. Part No.:
SSA955 / BPZ:SSA955
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Manual Radiator Valve

Connection Type

RF

Standards/Approvals

RCM Conformity A5W90000909_A 1), CE Conformity (CE) A5W90000894 1), EAC Conformity Eurasia Conformity

COO (Country of Origin):
CN
The Siemens Radiator Control Actuator is a RF controlled actuator for radiator valves. The RF communication based on KNX standard with battery powered by commercially available 1.5 V batteries. It has low power consumption and silent mode. It has nominal stroke 2.5 mm with valve positioning force 110 N.

Automatic identification of valve stroke

Parallel connection of multiple actuators possible

Integrated temperature sensor

For direct mounting with coupling nut

Manual adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy