Schneider Electric Thermoplastic Thermostatic Radiator Valve
- RS Stock No.:
- 341-530
- Mfr. Part No.:
- CCTFR6101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 922,06
(exc. VAT)
Kr. 1 152,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 922,06 |
*price indicative
- RS Stock No.:
- 341-530
- Mfr. Part No.:
- CCTFR6101
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Thermostatic Radiator Valve | |
| Valve Type | Radiator | |
| Body Material | Thermoplastic | |
| Maximum Set Temperature | 30°C | |
| Minimum Set Temperature | 5°C | |
| Standards/Approvals | EN 60730-2-9, EN 60730-2-7, EN 300-328, EN 60730-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostatic Radiator Valve | ||
Valve Type Radiator | ||
Body Material Thermoplastic | ||
Maximum Set Temperature 30°C | ||
Minimum Set Temperature 5°C | ||
Standards/Approvals EN 60730-2-9, EN 60730-2-7, EN 300-328, EN 60730-1 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Radiator thermostat uses built in temperature sensors to control the flow of water, regulating the temperature in a room. It keeps the room temperature at the set value. It retains the sleek design and builds on years of success as a leading TRV manufacturer with a host of additional features.
RoHS compliant
Controlled by Wiser Hub
ZigBee radio technology
Related links
- Siemens Cable Thermostatic Radiator Valve
- Drayton Thermostatic Radiator Valve
- Eaton Thermostatic Radiator Valve
- Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Radiator Valves
- Siemens Brass 3/8 in to 3/8 in Thermostatic Radiator Valve
- Altecnic Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Schneider Electric Thermoplastic Matt Cover Plate Cover Plate for Use with Cover Frames