Transcend 64 GB DDR4 RAM 2400 Mbit/s, SODIMM, 1.2V

Subtotal (1 unit)*

Kr. 15 929,86

(exc. VAT)

Kr. 19 912,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 929,86

*price indicative

RS Stock No.:
175-297
Mfr. Part No.:
TS2GSH64V4B-I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Product Type

RAM

Memory Socket Type

SODIMM

Industrial Grade

Yes

Memory Class

DDR4

Supply Voltage

1.2V

Number of Pins

288

RAM Speed

2400Mbit/s

Standards/Approvals

JEDEC

COO (Country of Origin):
TW
The Transcend DDR4 DRAM modules operate at a nominal voltage of just 1.2V, offering higher energy e ciency and exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support.

8 bit pre-fetch

On-die termination with ODT pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy