Transcend 16 GB DDR3 Server RAM 1333 Mbit/s, DIMM, 1.5V

Subtotal (1 unit)*

Kr. 2 233,09

(exc. VAT)

Kr. 2 791,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 233,09

*price indicative

RS Stock No.:
175-465
Mfr. Part No.:
TS256MLK72V3N
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

16GB

Memory Socket Type

DIMM

Desktop/Laptop

Server

Product Type

RAM

Memory Class

DDR3

Supply Voltage

1.5V

RAM Speed

1333Mbit/s

Standards/Approvals

JEDEC

COO (Country of Origin):
TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.

8 bit pre-fetch

On-die termination with ODT pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy