Kingston 4 GB DDR3L Laptop RAM 1600 MHz, SODIMM, 1.35V
- RS Stock No.:
- 285-8325
- Distrelec Article No.:
- 300-61-438
- Mfr. Part No.:
- KCP3L16SS8/4
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8325
- Distrelec Article No.:
- 300-61-438
- Mfr. Part No.:
- KCP3L16SS8/4
- Brand:
- Kingston
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
| Brand | Kingston | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Memory Size | 4GB | |
| Memory Class | DDR3L | |
| Supply Voltage | 1.35V | |
| CAS Latency | 11 | |
| RAM Speed | 1600MHz | |
| Number of Pins | 204 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Memory Size 4GB | ||
Memory Class DDR3L | ||
Supply Voltage 1.35V | ||
CAS Latency 11 | ||
RAM Speed 1600MHz | ||
Number of Pins 204 | ||
Standards/Approvals No | ||
The SO DDR3 memory module for various notebooks according to the standard with a memory capacity of 4 GB. The connection is via 204 pin. Thanks to low voltage, the voltage can be reduced to up to 1.35 V and thus the operating temperature can be reduced.
1600 MHz RAM speed
Related links
- Kingston 4 GB DDR3L Laptop RAM 1600 MHz 1.35V, 1.5 V
- Kingston 8 GB DDR3L Laptop RAM 1600 MHz 1.35V, 1.5 V
- InnoDisk 4 GB DDR3L Laptop RAM 1866 MHz 1.35V
- Kingston 4 GB DDR3 Laptop RAM 1600 MHz 1.5V
- Transcend 4 GB DDR3L Laptop RAM 1600 Mbit/s 1.35V
- Integral Memory 8 GB DDR3 Laptop RAM 1600 MHz 1.35V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR3 Desktop RAM 1600 MHz 1.5V