4D Systems with 7 in Resistive Touch Screen
- RS Stock No.:
- 175-7767
- Mfr. Part No.:
- gen4-uLCD-70DT-PI
- Brand:
- 4D Systems
Subtotal (1 unit)*
Kr. 1 753,27
(exc. VAT)
Kr. 2 191,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 753,27 |
*price indicative
- RS Stock No.:
- 175-7767
- Mfr. Part No.:
- gen4-uLCD-70DT-PI
- Brand:
- 4D Systems
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
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Display Technology | Resistive Touch Screen | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Display Technology Resistive Touch Screen | ||
- COO (Country of Origin):
- AU
4D Systems LCD Display Module
The 4D Systems LCD 7in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware interface for Raspberry Pi. It has 800 x 480 pixels resolution and 400cd/m² brightness. The display module offers an active viewing area of the width of 85.63mm and a height of 153.84mm.
Features and Benefits
• Built-in extensive 4DGL graphics and system library functions
• Dedicated PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier
• Display full colour images, animations, icons and video clips
• DOS compatible file access (FAT16 format) as well as low level access to card memory
• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes
• RGB 65K true to life colours
• Universal intelligent LCD-TFT display module powered by the Picaso processor
Certifications
• CE compliant
• REACH compliant
Related links
- 4D Systems Gen4 Diablo16 with 71.12 mm Resistive Touch Screen
- 4D Systems Gen4 Diablo16 with 81.28 mm Resistive Touch Screen
- 4D Systems with 4.3 in Resistive Touch Screen
- 4D Systems with 7 in Resistive Touch Screen
- 4D Systems gen4 7 in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems Diablo16 with 4.3 in Resistive Touch Screen
- 4D Systems Diablo16 with 3.5 in Resistive Touch Screen
- 4D Systems Gen4 Picaso with 60.96 mm Resistive Touch Screen