Facom 1/4 in Hex Pozidriv Ratchet Screwdriver
- RS Stock No.:
- 216-495
- Mfr. Part No.:
- ATCL.2
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 382,78
(exc. VAT)
Kr. 478,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 382,78 |
*price indicative
- RS Stock No.:
- 216-495
- Mfr. Part No.:
- ATCL.2
- Brand:
- Facom
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
| Brand | Facom | |
| Tip Type | Pozidriv | |
| Product Type | Ratchet Screwdriver | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 1 | |
| Handle Material | Bi-Material | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Pozidriv | ||
Product Type Ratchet Screwdriver | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 1 | ||
Handle Material Bi-Material | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 3 in 1 Ratchet Blade Handle featuring a 1/4 inch drive, is designed for versatility and ease of use. Its bi-material ergonomic handle ensures a comfortable grip, enhancing reliability during screwing tasks. With a high quality 45 teeth ratchet, this tool delivers fast screwing with accuracy, strength, and longevity. The 3 position action allows for easy switching between screwing, unscrewing, and locking, making it an essential tool for both professionals and DIY enthusiasts seeking efficiency in their projects.
Very low blade return torque
Storage in handle for six additional 25mm bits
Ratcheting feature for faster task completion
Stubby screwdriver for tight areas
Related links
- Wera 1/4 in Hex Phillips Torx Ratchet Screwdriver
- Facom 1/4 in Hexagonal Hexagon Ratchet Screwdriver, 200mm length Chrome Chrome Vanadium Steel
- Wera 6 mm Ratchet Pozidriv Ratchet Screwdriver & Blade Set, 50mm length
- SAM 1/4 in Magnetic Torx Hexagon Pozidriv Ratchet Screwdriver, 275mm length
- Stanley 1/4 in Hex Phillips Slotted Ratchet Screwdriver
- Stanley 1/4 in Hex Torx Pozidriv, Phillips Ratchet Screwdriver
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 175mm length
- Wera 1/4 in Hex Phillips Slotted 87mm length