Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide
- RS Stock No.:
- 589-696
- Mfr. Part No.:
- 3056EURDAT
- Brand:
- Master Lock
Subtotal (1 unit)*
Kr. 643,69
(exc. VAT)
Kr. 804,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 643,69 |
*price indicative
- RS Stock No.:
- 589-696
- Mfr. Part No.:
- 3056EURDAT
- Brand:
- Master Lock
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
| Brand | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Hook to Eye | |
| Length | 4.25m | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Ratchet Strap | ||
End Type Hook to Eye | ||
Length 4.25m | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Black Straps features four 4.25m x 25mm ratchet tie down straps with StrapTrap™ to keep strap firmly in place. The S hooks include retention clips providing additional security.
PVC handle for a superior grip and a comfortable use
S hooks with retention clips to keep hooks secure
Bungee cord and toggle to keep strap firmly in place during use
Can secure loads up to 400kg
GS Mark Certification
Related links
- Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 5 m Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Ratchet Strap, 25mm Wide
- Master Lock 4.5 m Hook to Eye Ratchet Strap, 35mm Wide
- Master Lock 8.25 m Hook to Eye Ratchet Strap, 50mm Wide
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain