Amphenol Industrial Black, Silver Straight Cable RCA Plug, Gold, 10A

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 3 646,60

(exc. VAT)

Kr. 4 558,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100Kr. 36,466Kr. 3 646,60-
200 - 400Kr. 34,716Kr. 3 471,604%
500 - 900Kr. 33,33Kr. 3 333,008%
1000 +Kr. 32,126Kr. 3 212,6011%

*price indicative

RS Stock No.:
261-7790
Mfr. Part No.:
ACPL-CRD
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RCA Plug

Mount Type

Cable

Current

10A

Orientation

Straight

Contact Plating

Gold

Connector Gender

Male

Colour

Black, Silver

Housing Material

Zinc

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

UL94V-0, RoHS

Series

M

COO (Country of Origin):
CN
The Amphenol Audio M Series Musician range RCA cable connectors have a stylish shell design. These connectors have gold plated contacts and a flexible grommet for cable protection.

Solder termination

Complies with IEC 68-2-20

Mechanical operations is up to 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy