ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, Type B, AFDD+MCB Range,

Subtotal (1 unit)*

Kr. 2 214,98

(exc. VAT)

Kr. 2 768,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 214,98

*price indicative

RS Stock No.:
231-9881
Mfr. Part No.:
2CSA255901R9325 S-ARC1 B32
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

AFDD+MCB

Series

S-ARC1 B32

Number of Poles

1

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

35mm

Depth

69mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
IT
The ABB S-ARC1 is a 1P+N arc fault detection device with an integrated MCB in two modules, for the protection against short-circuit currents, overload, earth arc faults, parallel arc faults and series arc faults. The rated current required for the device is the 32A.

Ambient air temperature for operation is -25 to 55 °C

IP degree of protection is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy