Epson X1B000481000411, Real Time Clock, 10-Pin

Subtotal (1 reel of 250 units)*

Kr. 4 484,50

(exc. VAT)

Kr. 5 605,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +Kr. 17,938Kr. 4 484,50

*price indicative

RS Stock No.:
298-906
Mfr. Part No.:
X1B000481000411
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Real Time Clock

Interface Type

I2C Bus

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1mm

Length

3.2mm

Series

RX8901CE

Width

2.5mm

Standards/Approvals

ISO 9001, ISO 14001

Automotive Standard

No

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

COO (Country of Origin):
JP
The Epson Real Time Clock Module has a I2C Bus interface with a fast mode of 400 kHz. It has a backup power supply switching function in which the voltages are monitored to switch between normal mode and backup mode. It has self-monitoring interruption as Crystal oscillation stop.

Current consumption is 240 nA per 3V

Time stamp function

Interrupt output

Auto repeat wakeup timer interruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy