Microchip MCP79410T-I/SN, Real Time Clock 64 B Binary, DW:DM:M:Y, 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

Kr. 33 874,50

(exc. VAT)

Kr. 42 342,30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +Kr. 10,265Kr. 33 874,50

*price indicative

RS Stock No.:
332-905
Mfr. Part No.:
MCP79410T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

Binary, DW:DM:M:Y

Time Format

HH:MM:SS

Package Type

SOIC

Pin Count

8

RTC Memory Size

64B

Standards/Approvals

No

Automotive Standard

No

The Microchip Real Time Clock/Calendar tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, it supports I2C communications up to 400 kHz. The open drain, multi functional output can be configured to assert on an alarm match, to output a selectable frequency square wave or as a general purpose output.

Dual programmable alarms

Automatic switchover to battery backup

64 Byte battery backed SRAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy