Epson X1B000371000212, Real Time Clock Real Time Clock YY:MM:DD:DW, 10-Pin Surface
- RS Stock No.:
- 205-3460
- Mfr. Part No.:
- X1B000371000212
- Brand:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
Kr. 6 418,75
(exc. VAT)
Kr. 8 023,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | Kr. 25,675 | Kr. 6 418,75 |
| 500 + | Kr. 24,391 | Kr. 6 097,75 |
*price indicative
- RS Stock No.:
- 205-3460
- Mfr. Part No.:
- X1B000371000212
- Brand:
- Epson
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
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:DW | |
| Time Format | HH/MM/SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Series | RX8804CE | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:DW | ||
Time Format HH/MM/SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Series RX8804CE | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The Epson real time clock module has I2C fast mode bus Interface. It also has built in auto power switching function.
It has wakeup timer function
It has reset function with a delay