Texas Instruments TPL5010DDCR, Watchdog Timer Watchdog Timer, 6-Pin SOT-23-THIN Surface
- RS Stock No.:
- 229-7086
- Mfr. Part No.:
- TPL5010DDCR
- Brand:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
Kr. 17 880,00
(exc. VAT)
Kr. 22 350,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 5,96 | Kr. 17 880,00 |
*price indicative
- RS Stock No.:
- 229-7086
- Mfr. Part No.:
- TPL5010DDCR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Watchdog Timer | |
| Sub Type | Watchdog Timer | |
| Mount Type | Surface | |
| Package Type | SOT-23-THIN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Width | 8.4mm | |
| Length | 3.2mm | |
| Series | TPL5010D | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Watchdog Timer | ||
Sub Type Watchdog Timer | ||
Mount Type Surface | ||
Package Type SOT-23-THIN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Width 8.4mm | ||
Length 3.2mm | ||
Series TPL5010D | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Related links
- Texas Instruments TPL5010DDCR 6-Pin SOT-23-THIN Surface
- Texas Instruments 6-Pin Watchdog Timer, SOT-23
- STMicroelectronics 5-Pin Watchdog Timer, SOT-23
- Microchip PL133-37TI-R 6-Pin SOT-23-6 Surface
- NXP PCF8523T/1 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF8563T/F4 Real Time Clock 128 bit Timer D:W:M:Y, 8-Pin SO-8 Surface
- NXP PCF85063TP/1Z 8-Pin HXSON8 Surface
- Maxim Integrated DS3231MPMB1# 6-Pin Surface