Renesas Electronics ISL12057IUZ-T, Real Time Clock Clock/Calendar, 8-Pin TSSOP Surface

Subtotal (1 reel of 2500 units)*

Kr. 39 860,00

(exc. VAT)

Kr. 49 825,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 15,944Kr. 39 860,00

*price indicative

RS Stock No.:
248-5725
Mfr. Part No.:
ISL12057IUZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Time Format

HH:MM:SS

Sub Type

Clock/Calendar

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

550μm

Width

2mm

Length

2mm

Series

ISL12057

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

1.4V

The Renesas Electronics ISL12057 device is a low-power, real-time clock that is pin compatible and functionally equivalent to Maxim DS1337 with clock/calendar and alarm function. The oscillator uses an external, low-cost 32.768kHz crystal with 6pF load capacitance. The device has calendar registers for date, month, year, and day of the week. The calendar is accurate through 2099, with automatic leap year correction.

Four Selectable Frequency Outputs

Two alarms

400kHz data transfer rate

Small package options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy