PREVOST 6 m Blue, Polyurethane Recoil Hose, 70 °C, -15 °C
- RS Stock No.:
- 218-0983
- Mfr. Part No.:
- PUS 66
- Brand:
- PREVOST
Subtotal (1 unit)*
Kr. 508,16
(exc. VAT)
Kr. 635,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 48 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 508,16 |
*price indicative
- RS Stock No.:
- 218-0983
- Mfr. Part No.:
- PUS 66
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 10mm | |
| Connection Gender A | Male | |
| Colour | Blue | |
| Connection Gender B | Male | |
| Tube Inside Diameter | 6.5mm | |
| Series | PUS | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 6m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 10mm | ||
Connection Gender A Male | ||
Colour Blue | ||
Connection Gender B Male | ||
Tube Inside Diameter 6.5mm | ||
Series PUS | ||
Material Polyurethane | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 6m | ||
Number of Tubes 1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The PREVOST recoils with rigid and swivelling male fitting is made up of polyurethane. It is also equipped with Teflon-coated coupler.
It works on temperature between -15°C to +70°C