TE Connectivity PCB Reed Relay, 15V dc Coil, SPST, 200V dc Max, 1A Max, 2000 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 3 192,20

(exc. VAT)

Kr. 3 990,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 225Kr. 127,688Kr. 3 192,20
250 - 1225Kr. 119,649Kr. 2 991,23
1250 - 2475Kr. 113,393Kr. 2 834,83
2500 - 6225Kr. 107,769Kr. 2 694,23
6250 +Kr. 101,134Kr. 2 528,35

*price indicative

RS Stock No.:
161-4516
Mfr. Part No.:
V23100V4015A10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Coil Power

113mW

Terminal Type

Solder

Coil Resistance

2000Ω

Switching Power

10VA

Operating Time

0.75ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

V23100V4

Standards/Approvals

UL

Length

19.3mm

Height

5.1mm

Isolation Coil To Contact

1.5kV dc

Contact Resistance

150mΩ

Latching

No

COO (Country of Origin):
DE

DLR Series Reed Relay


Washproof reed relay for DC voltage

Monostable

For installation in pushdown switches (RM 2.54 mm)

Low contact noise, low thermo voltage

Available with shielding plate for electrostatic protection and spark extinguisher / damper diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy