Celduc PCB Reed Relay, 5V dc Coil, DPST, 100V dc Max, 500mA Max, 200 Ω

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 99,69

(exc. VAT)

Kr. 124,61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24Kr. 99,69-
25 - 99Kr. 96,103%
100 - 249Kr. 92,786%
250 - 499Kr. 89,6910%
500 +Kr. 86,3713%

*price indicative

RS Stock No.:
672-1567
Mfr. Part No.:
D32A3100
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Contact Configuration

DPST

Product Type

Reed Relay

Mount Type

PCB

Switching Current

500mA

Coil Power

10W

Coil Resistance

200Ω

Terminal Type

Solder

Switching Power

10VA

Minimum Operating Temperature

-40°C

Operating Time

1ms

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

D31

Length

19.1mm

Height

6.4mm

Isolation Coil To Contact

1.4kV dc

Contact Resistance

150mΩ

Latching

No

COO (Country of Origin):
FR

Celduc Reed Relays


Reed relay in DIP package

Over-moulding identical to that of the integrated circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy