WIKA SPDT Through Hole Magnetic Reed Switch 0.5 A 230 V

Subtotal (1 unit)*

Kr. 813,73

(exc. VAT)

Kr. 1 017,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 813,73

*price indicative

RS Stock No.:
267-6367
Mfr. Part No.:
48730499
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Contact Configuration

SPDT

Product Type

Magnetic Reed Switch

Maximum Switching Current

0.5A

Maximum Switching Power

30VA

Maximum Switching Voltage

230V

Mount Type

Through Hole

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Wika reed switches are true magnetic switches since they close or open in the presence or absence of a magnetic field. This switch supports monostable switch action. This product provides ingress protection means product does not affects by dust and water protection.

1 meter cable length

Temperature range is 10 to 80 degree celsius

Magnetic switch MSA MRU12

Grey colour of cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy