Littelfuse Surface Reed Sensor 1.5 A
- RS Stock No.:
- 283-5604
- Distrelec Article No.:
- 137-56-660
- Mfr. Part No.:
- 59025-010
- Brand:
- Littelfuse
Subtotal (1 unit)*
Kr. 35,88
(exc. VAT)
Kr. 44,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 560 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 35,88 |
*price indicative
- RS Stock No.:
- 283-5604
- Distrelec Article No.:
- 137-56-660
- Mfr. Part No.:
- 59025-010
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Product Type | Reed Sensor | |
| Maximum Switching Current | 1.5A | |
| Maximum Switching Power | 1VA | |
| Maximum Release Time | 6ms | |
| Operating Time Including Bounce | 6ms | |
| Terminal Type | Termination | |
| AT Value Range | 27 → 33 AT | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | 59025 | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Sensor | ||
Maximum Switching Current 1.5A | ||
Maximum Switching Power 1VA | ||
Maximum Release Time 6ms | ||
Operating Time Including Bounce 6ms | ||
Terminal Type Termination | ||
AT Value Range 27 → 33 AT | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series 59025 | ||
Length 25.4mm | ||
- COO (Country of Origin):
- DE
Related links
- Littelfuse Flange Reed Sensor 1.5 A 400 V
- Littelfuse Reed Relay
- Littelfuse Reed Switch 350 mA 200 V
- Littelfuse 1 NO Flange Reed Switch
- Littelfuse 1 NO Flange Reed Switch 400 mA 200 V dc
- MikroElektronika MIKROE-675 Series Sensor Sensor 200 V, 10 bar
- RND RND 410 Series level sensor Level Sensor 200 V dc
- Littelfuse Flange Reed Sensor 1.2 A 300 V