Kern, Sugar Refractometer, 10 % Brix max, 0 % Brix min, Analogue

Subtotal (1 unit)*

Kr. 1 097,67

(exc. VAT)

Kr. 1 372,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 097,67

*price indicative

RS Stock No.:
275-3851
Distrelec Article No.:
302-87-106
Mfr. Part No.:
ORA 10BA
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Refractometer Type

Sugar

Product Type

Refractometer

Maximum Measurement

10 % Brix

Minimum Measurement

0 % Brix

Accuracy

0.1 % Brix

Output Type

Analogue

Weight

300g

Height

40mm

Length

40mm

Standards/Approvals

No

Width

198mm

COO (Country of Origin):
CN
The Kern Refractometers having Refractive index measurement for laboratories and the industry, area of application is Sugar. The measurement temperature range is 10 to 30 °C having Dimension (WxDxH) 198x40x40 mm.

Automatic temperature compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy