Crouzet DIN Rail Relay Heatsink
- RS Stock No.:
- 233-2464
- Distrelec Article No.:
- 301-84-956
- Mfr. Part No.:
- 26532755N
- Brand:
- Crouzet
Subtotal (1 box of 1 unit)*
Kr. 594,65
(exc. VAT)
Kr. 743,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 594,65 |
*price indicative
- RS Stock No.:
- 233-2464
- Distrelec Article No.:
- 301-84-956
- Mfr. Part No.:
- 26532755N
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | Relay Heatsink | |
| Standards/Approvals | UL, CSA, EAC, RoHS, CE | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Relay Heatsink | ||
Standards/Approvals UL, CSA, EAC, RoHS, CE | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- FR
The Crouzet consists of Heatsink for solid state relays. These heatsinks insure the proper operation and long term reliability of solid state relays because they provide a means to dissipate the power that is normally developed internally in the SSR into the surrounding ambient air and maintain a safe operating temperature.
Thermal resistance of 1.75 °C/W
Related links
- Crouzet DIN Rail Relay Heatsink
- Celduc DIN Rail Relay Heatsink
- Omron DIN Rail Relay Heatsink
- Sensata / Crydom DIN Rail Relay Heatsink
- Carlo Gavazzi DIN Rail Relay Heatsink
- i-Autoc DIN Rail Relay Heatsink
- Crouzet DIN Rail Adapter for Solid State Relay, 26532764N
- Crouzet DIN Rail Mount Timer Relay 4-Contact 1-Function