RS Better World

Schneider Electric Relay Jumper Bar for use with RGZE Screw Sockets

Subtotal (1 pack of 10 units)*

Kr. 614,67

(exc. VAT)

Kr. 768,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 614,67Kr. 61,467

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-977
Mfr. Part No.:
RGZS08
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay Jumper Bar

For Use With

RGZE Screw Sockets

Standards/Approvals

CE, IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric Bus Jumper is part of the Harmony Electromechanical Relays range, an offer of connection accessories for RGZE screw sockets. This bus jumper comes with 8 poles. It weighs 0.006kg. It is suitable for industrial, automation and control applications. It is compatible with inputs A1 and A2 of RSZE screw sockets RSZE1S35M and RSZE1S48M.

Sold in lots of 10

0.006 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy