WAGO for use with Width 5 to 17.5 mm Terminal Block

Subtotal (1 bag of 5 units)*

Kr. 196,65

(exc. VAT)

Kr. 245,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 196,65Kr. 39,33

*price indicative

RS Stock No.:
135-7403
Mfr. Part No.:
248-501
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Label

For Use With

Width 5 to 17.5 mm Terminal Block

COO (Country of Origin):
DE

WAGO Relay Label, Marking Card for use with Terminal Block, 5mm Width - 248-501


This relay label is essential for terminal block identification, designed for widths from 5mm to 17.5mm. It provides a straightforward solution for clear and accurate labelling, with a durable construction that ensures long-lasting visibility in various environments.

Features & Benefits


• Provides clear identification for electrical connections

• Adaptable design for versatile labelling

• Easy application in relay marking systems

• Durable material resists wear and tear

• Customisable for tailored identification

Applications


• Efficient marking with WAGO terminal blocks

• Clear labelling for electrical systems

• Suitable for industrial environments requiring consistent labelling

• Ideal for maintenance tasks needing quick identification

Is it suitable for custom labelling requirements?


Yes, it offers customisable features.

Can it be easily applied to terminal blocks?


Yes, it is designed for straightforward application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy