ABB CR-U 3 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- RS Stock No.:
- 231-9518
- Mfr. Part No.:
- 1SVR405660R0000 CR-U3S
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 85,85
(exc. VAT)
Kr. 107,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 85,85 |
*price indicative
- RS Stock No.:
- 231-9518
- Mfr. Part No.:
- 1SVR405660R0000 CR-U3S
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Relay Socket | |
| For Use With | CR-U Interface Relay | |
| Series | CR-U | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, RoHS, UL | |
| Number of Contacts | 3 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Relay Socket | ||
For Use With CR-U Interface Relay | ||
Series CR-U | ||
Terminal Type Screw | ||
Standards/Approvals CSA, RoHS, UL | ||
Number of Contacts 3 | ||
Mount Type DIN Rail | ||
The ABB CR-U3S socket is from the CR-U universal relay range. The socket is suitable for CR-U relays with 3 c/o output contacts.
Screw terminal
Related links
- ABB CR-U 2 Way DIN Rail Relay Socket, for use with CR-U Interface Relay
- ABB CR-U Series Interface Relay 24V ac Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, DPDT
- ABB CR-U Series Interface Relay 24V dc Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 110V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 12V dc Coil, 3CO (SPDT)