Finder 96 8 Way 250V ac DIN Rail Relay Socket, for use with 56.34 Series Relay

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 110,05

(exc. VAT)

Kr. 137,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 399 unit(s) shipping from 09 November 2026
  • Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5Kr. 110,05
6 - 11Kr. 105,82
12 +Kr. 102,27

*price indicative

RS Stock No.:
245-5727
Distrelec Article No.:
300-89-679
Mfr. Part No.:
96.74SMA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Voltage

250V ac

Product Type

Relay Socket

For Use With

56.34 Series Relay

Current

12A

Series

96

Terminal Type

Screw

Standards/Approvals

CE, RoHS, EAC

Number of Contacts

8

Mount Type

DIN Rail

COO (Country of Origin):
IT

Finder Series 96 Relay Socket, 250V AC Voltage, 12A Current Rating - 96.74SMA


This relay socket is designed for integration with the 56.34 series relays, providing a reliable connection for various industrial and automation applications.

Features & Benefits


• Seamless DIN rail mounting for compact installations

• Supports high-voltage applications up to 250V AC

• Accommodates a current rating of 12A for substantial electrical loads

• Ensures secure connections to prevent accidental disconnections

• Operates within a temperature range of -40°C to +70°C

Applications


• Ideal for vending machines to manage power

• Utilised in industrial furnaces and ovens

• Suitable for control panels within automation systems

• Employed in circuit breakers and electrical distribution networks

• Used in carousel warehouses for effective electrical management

How do I install this socket with my relay?


You can mount the socket on a DIN rail, ensuring secure connections with appropriate wiring.

What type of relays are compatible with this socket?


It is designed specifically for use with the 56.34 series relays.

Can this socket handle high electrical loads?


Yes, it supports loads up to 12A and 250V AC.

What is the operating temperature range?


It operates effectively within -40°C to +70°C.

How can I maintain the reliability of the socket over time?


Regularly check connections and ensure it remains free from dust and moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy