Siemens 6ES72920CA500AA0 Production Monitoring System Infrared Remote Control

Subtotal (1 unit)*

Kr. 6 926,23

(exc. VAT)

Kr. 8 657,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 926,23

*price indicative

RS Stock No.:
260-5959
Mfr. Part No.:
6ES72920CA500AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Production Monitoring System Infrared Remote Control

Nominal Supply Voltage

3 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, CE, RoHS

Width

85mm

Height

152mm

Depth

35mm

Range

10 m

COO (Country of Origin):
DE

Siemens Production Monitoring System Infrared Remote Control, 10m Range, 3V Nominal Supply Voltage - 6ES72920CA500AA0


This production monitoring system infrared remote control provides wireless command for industrial monitoring setups. It is designed for operator interaction with production monitoring systems using infrared signalling within typical industrial ambient conditions. The unit operates from a low-voltage 3V supply and is intended for short-range remote operation in production environments where straightforward IR control is required.

Features and Benefits:


• 10m effective control distance enables safe operator positioning
• Operates from 3V supply for low-voltage system integration
• Wide ambient range supports 0-60°C plant environments
• Conforms to CE, RoHS and REACH for regulatory alignment

Applications


• Suitable for machine panel status checks at a distance
• Ideal for operator stations in production monitoring cabins
• Used with conveyor monitoring nodes requiring remote input
• Can be used for handheld control during line diagnostics

What environmental temperatures will it tolerate during operation?


It is specified to function across a 0-60°C operating temperature span suitable for many factory-floor conditions.

How compact is the handheld unit for storage or mounting?


The housing dimensions measure 85 x 35 x 152mm, allowing simple placement in tool racks or control-room drawers.

Which approvals indicate suitability for regulated installations?


It carries CE and RoHS markings and meets REACH requirements, aligning with common regulatory expectations.

What range can be expected for reliable infrared communication?


Infrared signalling is effective up to approximately 10m in typical line-of-sight industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy