Wickmann 200 mA Resettable Fuse
- RS Stock No.:
- 174-0364
- Mfr. Part No.:
- 0603L020YR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0364
- Mfr. Part No.:
- 0603L020YR
- Brand:
- Wickmann
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
| Brand | Wickmann | |
| Trip Current | 500mA | |
| Product Type | Resettable Fuse | |
| Time to Trip | 0.6s | |
| Hold Current | 200mA | |
| Length | 1.8mm | |
| Height | 750μm | |
| Width | 1mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.55Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 3.5Ω | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 603 | |
| Series | 0603L | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 500mA | ||
Product Type Resettable Fuse | ||
Time to Trip 0.6s | ||
Hold Current 200mA | ||
Length 1.8mm | ||
Height 750μm | ||
Width 1mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.55Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 3.5Ω | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Package Size 603 | ||
Series 0603L | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
The 0603L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
PDAs / digital cameras
Game console port protection