Littelfuse 11 A Resettable Fuse, 16V

Get a bulk buy discount

Add 50 more to save Kr. 178,00

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 67,25

(exc. VAT)

Kr. 84,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship
  • Plus 805 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 13,45Kr. 67,25-
50 - 245Kr. 9,89Kr. 49,45Kr. 178,00
250 - 495Kr. 8,806Kr. 44,03Kr. 1 161,00
500 - 1245Kr. 8,598Kr. 42,99Kr. 2 426,00
1250 +Kr. 8,342Kr. 41,71Kr. 6 385,00

*price indicative

Packaging Options:
RS Stock No.:
517-6988
Mfr. Part No.:
RGEF1100
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

18.7A

Product Type

Resettable Fuse

Voltage

16V

Current Rating

100A

Time to Trip

7s

Hold Current

11A

Length

29.7mm

Height

3mm

Width

17.5mm

Minimum Resistance

0.004Ω

Maximum Resistance

9mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

3.7W

Maximum Operating Temperature

60°C

Standards/Approvals

TUV, RoHS, CSA, UL

Series

RGEF

Lead Orientation

Radial

PolySwitch™ RUEF & RGEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy