Littelfuse 300 mA Resettable Fuse, 60V

Get a bulk buy discount

Add 100 more to save 21%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 57,20

(exc. VAT)

Kr. 71,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 5,72Kr. 57,20-
100 - 490Kr. 4,494Kr. 44,9421%
500 - 1490Kr. 3,455Kr. 34,5539%
1500 - 2490Kr. 3,05Kr. 30,5046%
2500 +Kr. 2,831Kr. 28,3150%

*price indicative

Packaging Options:
RS Stock No.:
517-7026
Mfr. Part No.:
SMD030F-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

600mA

Product Type

Resettable Fuse

Voltage

60V

Current Rating

300mA

Time to Trip

3s

Hold Current

300mA

Length

7.98mm

Height

3.18mm

Width

5.44mm

Terminal Material

Tin Plated

Minimum Resistance

1.2Ω

Maximum Resistance

4.8Ω

Maximum Operating Temperature

85°C

Power Dissipation

1.7W

Standards/Approvals

No

Series

PolySwitch

PolySwitch SMD & SMD2 Series


From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.

SMT footprints:

• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)

• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy