Littelfuse 1.6 A Resettable Fuse, 60V

Get a bulk buy discount

Add 150 more to save Kr. 193,95

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 60,86

(exc. VAT)

Kr. 76,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
  • Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 140Kr. 6,086Kr. 60,86-
150 - 490Kr. 4,793Kr. 47,93Kr. 193,95
500 - 990Kr. 4,565Kr. 45,65Kr. 760,50
1000 - 2490Kr. 4,462Kr. 44,62Kr. 1 624,00
2500 +Kr. 4,347Kr. 43,47Kr. 4 347,50

*price indicative

RS Stock No.:
712-7492
Mfr. Part No.:
RKEF160
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

3.2A

Product Type

Resettable Fuse

Voltage

60V

Current Rating

40A

Time to Trip

9s

Hold Current

1.6A

Length

12.2mm

Height

18.3mm

Width

3.81mm

Minimum Resistance

0.1Ω

Maximum Resistance

320mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

2.4W

Maximum Operating Temperature

60°C

Standards/Approvals

TUV, CSA, UL, RoHS

Lead Orientation

Radial

Series

RKEF

COO (Country of Origin):
CN

Tyco PolySwitch™ PTC Devices RKEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy