Bourns, CATCAY 16 2.2 kΩ 0.05 % ISOL Array Resistor, 4 Resistors, 62.5 mW total, 1206, Concave

Subtotal (1 reel of 5000 units)*

Kr. 990,00

(exc. VAT)

Kr. 1 240,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 0,198Kr. 990,00

*price indicative

RS Stock No.:
223-1647
Mfr. Part No.:
CAT16-222J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Array Resistor

Resistance

2.2kΩ

Number of Resistors

4

Resistor Type

Array

Package/Case

1206

Power Rating

62.5mW

Packaging

Tape & Reel

Termination Style

Concave

Tolerance ±

0.05%

Case Style

Moulded

Automotive Standard

No

Power Rating per Resistor

0.06W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.55mm

Length

3.2mm

Height

500μm

Standards/Approvals

RoHS

Number of Terminals

2

Series

CATCAY 16

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW
The Bourns Electronics Chip Resistor Arrays comes with Convex and concave terminals and 2, 4 or 8 isolated elements available. This Chip Resistor Arrays works with 50 V operating voltage.

±1 % and ±5 % resistance tolerance

10ohms to 1megohm resistance range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy