Bourns, CATCAY 16 2.2 kΩ 0.01 % ISOL Array Resistor, 4 Resistors, 62.5 mW total, 1206, Convex
- RS Stock No.:
- 223-1652
- Mfr. Part No.:
- CAY16-2201F4LF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
Kr. 1 050,00
(exc. VAT)
Kr. 1 300,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | Kr. 0,21 | Kr. 1 050,00 |
*price indicative
- RS Stock No.:
- 223-1652
- Mfr. Part No.:
- CAY16-2201F4LF
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Array Resistor | |
| Resistance | 2.2kΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 | |
| Power Rating | 62.5mW | |
| Packaging | Tape & Reel | |
| Termination Style | Convex | |
| Tolerance ± | 0.01% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.06W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Depth | 1.6mm | |
| Series | CATCAY 16 | |
| Number of Terminals | 2 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Array Resistor | ||
Resistance 2.2kΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 | ||
Power Rating 62.5mW | ||
Packaging Tape & Reel | ||
Termination Style Convex | ||
Tolerance ± 0.01% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.06W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Depth 1.6mm | ||
Series CATCAY 16 | ||
Number of Terminals 2 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Chip Resistor Arrays comes with Convex and concave terminals and 2, 4 or 8 isolated elements available. This Chip Resistor Arrays works with 50 V operating voltage.
±1 % and ±5 % resistance tolerance
10ohms to 1megohm resistance range