Vishay ACCRF2EMN Resistor Mounting Bracket, For Use With Wirewound Resistors Equipped With AN Collars Suitable for RW -

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

Kr. 5 337,46

(exc. VAT)

Kr. 6 671,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 120 unit(s) shipping from 30 October 2026
  • Plus 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20Kr. 266,873Kr. 5 337,46
40 +Kr. 253,528Kr. 5 070,56

*price indicative

RS Stock No.:
167-9999
Mfr. Part No.:
ACCRF2EMN
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Accessory Type

Double Right-Angle Bracket

Product Type

Resistor Mounting Bracket

For Use With

Wirewound Resistors Equipped With AN Collars Suitable for RW - RA - RSSD - RSO

Standards/Approvals

No

Wirewound - Adjustable - Brackets


These Vishay brand wire wound adjustable brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy