Phoenix Contact 2702544 FL M32 Adapter RF Adapter
- RS Stock No.:
- 130-180
- Mfr. Part No.:
- 2702544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 1 224,77
(exc. VAT)
Kr. 1 530,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 224,77 |
*price indicative
- RS Stock No.:
- 130-180
- Mfr. Part No.:
- 2702544
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Adapter Type | FL M32 Adapter | |
| Product Type | RF Adapter | |
| Diameter | 43.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Adapter Type FL M32 Adapter | ||
Product Type RF Adapter | ||
Diameter 43.5mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial adapter providing an optional cable feed through for sealing the connection. It is made of nickel plated brass and can withstand temperatures ranging from -40°C to 60°C. With a height of 69.1mm and a diameter of 43.5mm, this adapter is a reliable choice for various industrial applications.
Adapter designed for FL WLAN 1100 series
Optional cable feed through for sealing connection
Made of nickel plated brass for durability
Related links
- TE Connectivity 413592-2 BNC Adapter RF Adapter
- TE Connectivity 3780-2242-00 BNC Adapter RF Adapter
- TE Connectivity 1-1478039-0 BNC Adapter RF Adapter, 2 GHz
- TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- TE Connectivity 1757256-1 In-Series Adapter RF Adapter, 50 GHz
- TE Connectivity 5413592-2 BNC Adapter RF Adapter
- TE Connectivity 5413592-6 BNC Adapter RF Adapter
- TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz