Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz

Subtotal (1 unit)*

Kr. 62,00

(exc. VAT)

Kr. 77,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 98 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 62,00

*price indicative

RS Stock No.:
221-8271
Distrelec Article No.:
301-80-018
Mfr. Part No.:
6744
Brand:
Pomona
Find similar products by selecting one or more attributes.
Select all

Brand

Pomona

Adapter Type

BNC (F/F) Adapter

Product Type

RF Adapter

Maximum Frequency

3GHz

Diameter

12.7mm

Maximum SWR

1.35

COO (Country of Origin):
CN
The Pomona BNC (F/F) Adapter has panel mount design and It is Hermetically Sealed . It is made of machined brass with tarnish-resistant nickel plating. Female centre contacts are gold plated heat-treated beryllium copper. It has 75 ohm nominal impedance.

Precision machined

Gold plated contacts

Dielectric is PTFE (not delrin)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy