Taoglas DBP.868.U.A.30 RF Adapter, 868 MHz

Subtotal (1 unit)*

Kr. 38,90

(exc. VAT)

Kr. 48,62

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 124 unit(s), ready to ship
Units
Per unit
1 +Kr. 38,90

*price indicative

RS Stock No.:
288-7420
Distrelec Article No.:
302-85-121
Mfr. Part No.:
DBP.868.U.A.30
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

RF Adapter

Maximum Frequency

868MHz

COO (Country of Origin):
TW
The dielectric band pass filter for 868MHz is designed to protect the LNA from noisy out of band emissions, ensuring high reliability, low insertion loss, and high attenuation in a compact SMD package. With a center frequency of 868MHz and a 3dB bandwidth of 4MHz, this filter is ideal for wireless transmitters or receivers.

Center frequency of 868MHz

4MHz bandwidth

Low insertion loss of 3.0 dB max

Low pass-band ripple of 0.5 dB max

High ultimate attenuation

Supports European ISM radio applications

Designed for IoT and GPS L1/L2 and L1/L5 applications

50 Ω impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy