Siemens 6GT2821-2AC10 RF Switch Circuit, 8-Pin
- RS Stock No.:
- 211-0211
- Mfr. Part No.:
- 6GT2821-2AC10
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 576,63
(exc. VAT)
Kr. 3 220,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 576,63 |
*price indicative
- RS Stock No.:
- 211-0211
- Mfr. Part No.:
- 6GT2821-2AC10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | RF Switch Circuit | |
| Sub Type | RF220R Reader | |
| Data Rate | 115.2kbps | |
| Pin Count | 8 | |
| Mount Type | Screw | |
| Interface Type | RS422 | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 20.4V | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 6GT | |
| Standards/Approvals | No | |
| Height | 83mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RF Switch Circuit | ||
Sub Type RF220R Reader | ||
Data Rate 115.2kbps | ||
Pin Count 8 | ||
Mount Type Screw | ||
Interface Type RS422 | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 20.4V | ||
Maximum Supply Voltage 28.8V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series 6GT | ||
Standards/Approvals No | ||
Height 83mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Siemens 6GT series is a SIMATIC RF200 reader RF210R. It use a RS422 interface for communication.Type of electrical connection is M12.
protection class rating of IP67
multitag-capable
Has an integrated antenna
Related links
- Analog Devices HMC194AMS8E RF Switch Circuit, 8-Pin MSOP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14MPA9E6327XTSA1 RF Switch Circuit, 9-Pin ATSLP
- Infineon RF Switch Circuit, 9-Pin ATSLP
- Infineon BGS12P2L6E6327XTSA1 RF Switch Circuit, 6-Pin TSLP