Texas Instruments CC1101RGPR RF Transceiver, 20-Pin VQFN
- RS Stock No.:
- 218-4482
- Mfr. Part No.:
- CC1101RGPR
- Brand:
- Texas Instruments
Subtotal (1 pack of 2 units)*
Kr. 126,30
(exc. VAT)
Kr. 157,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 1 688 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 63,15 | Kr. 126,30 |
| 10 - 18 | Kr. 60,005 | Kr. 120,01 |
| 20 - 48 | Kr. 53,995 | Kr. 107,99 |
| 50 - 98 | Kr. 48,62 | Kr. 97,24 |
| 100 + | Kr. 46,22 | Kr. 92,44 |
*price indicative
- RS Stock No.:
- 218-4482
- Mfr. Part No.:
- CC1101RGPR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | RF Transceiver | |
| Technology | Low IF/ISM Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | MSK, GFSK, OOK, FSK, ASK | |
| Package Type | VQFN | |
| Data Rate | 600kbps | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 464MHz | |
| Operating Band 2 Frequency | 387MHz | |
| Minimum Supply Voltage | 1.8V | |
| Operating Band 3 Frequency | 928MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CC1101 | |
| Width | 4.15mm | |
| Length | 4.15mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Number of Operating Bands | 3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type RF Transceiver | ||
Technology Low IF/ISM Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique MSK, GFSK, OOK, FSK, ASK | ||
Package Type VQFN | ||
Data Rate 600kbps | ||
Pin Count 20 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 464MHz | ||
Operating Band 2 Frequency 387MHz | ||
Minimum Supply Voltage 1.8V | ||
Operating Band 3 Frequency 928MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CC1101 | ||
Width 4.15mm | ||
Length 4.15mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Number of Operating Bands 3 | ||
Automotive Standard No | ||
Related links
- Texas Instruments CC1101RGPR RF Transceiver, 20-Pin VQFN
- STMicroelectronics RF Transceiver, 20-Pin QFN
- STMicroelectronics SPIRIT1QTR RF Transceiver, 20-Pin QFN
- Silicon Labs SI4464-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN