Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- RS Stock No.:
- 228-6516
- Mfr. Part No.:
- BGSA147ML10E6327XTSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
Kr. 21 825,00
(exc. VAT)
Kr. 27 300,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 - 7500 | Kr. 2,91 | Kr. 21 825,00 |
| 15000 - 15000 | Kr. 2,835 | Kr. 21 262,50 |
| 22500 + | Kr. 2,765 | Kr. 20 737,50 |
*price indicative
- RS Stock No.:
- 228-6516
- Mfr. Part No.:
- BGSA147ML10E6327XTSA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | RF Switch | |
| Sub Type | Single-Pole Four Throw (SP4T) Antenna Tuning Switch | |
| Package Type | TSLP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | RF, MIPI | |
| Operating Band 1 Frequency | 7.13GHz | |
| Series | BGSA147ML10 | |
| Standards/Approvals | RoHS, WEEE | |
| Width | 1.1mm | |
| Height | 390μm | |
| Length | 1.5mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch | ||
Sub Type Single-Pole Four Throw (SP4T) Antenna Tuning Switch | ||
Package Type TSLP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type RF, MIPI | ||
Operating Band 1 Frequency 7.13GHz | ||
Series BGSA147ML10 | ||
Standards/Approvals RoHS, WEEE | ||
Width 1.1mm | ||
Height 390μm | ||
Length 1.5mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
The Infineon BGSA147ML10 is a single pole four throws antenna tuning switch optimized for RF applications up to 7.125 GHz. Its MIPI RFFE digital control interface allows easy implementation and best flexibility when operated in cellular mobile RF front end designs.
No RF parameter change within supply voltage range
No blocking capacitors required if no DC applied on the RF lines
No power supply decoupling require
Related links
- Infineon BGSA147ML10E6327XTSA1 RF Switch, 10-Pin TSLP
- Infineon RF Switch, 10-Pin TSLP-10
- Infineon BGSA144ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA400ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSC2341ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon BGSA143ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10-2
- Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
- Infineon BGSA14M3N10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9