onsemi RF Switch SPDT, 8.5 GHz Max, 31 dB Isolation, 100 ns
- RS Stock No.:
- 248-5814
- Mfr. Part No.:
- NSVG1001MXTAG
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 61,20
(exc. VAT)
Kr. 76,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 6,12 | Kr. 61,20 |
| 100 - 240 | Kr. 5,274 | Kr. 52,74 |
| 250 - 490 | Kr. 4,576 | Kr. 45,76 |
| 500 - 990 | Kr. 4,027 | Kr. 40,27 |
| 1000 + | Kr. 3,661 | Kr. 36,61 |
*price indicative
- RS Stock No.:
- 248-5814
- Mfr. Part No.:
- NSVG1001MXTAG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | RF Switch | |
| Switching Speed | 100ns | |
| Port to Port Isolation | 31dB | |
| Maximum Insertion Loss | 0.55dB | |
| Contact Configuration | SPDT | |
| Height | 430μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Current | 5A | |
| Contact DC Voltage | 6V dc | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.1mm | |
| Series | NSVG | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Maximum Frequency | 8.5GHz | |
| Minimum Frequency | 2.5GHz | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type RF Switch | ||
Switching Speed 100ns | ||
Port to Port Isolation 31dB | ||
Maximum Insertion Loss 0.55dB | ||
Contact Configuration SPDT | ||
Height 430μm | ||
Minimum Operating Temperature -55°C | ||
Contact Current 5A | ||
Contact DC Voltage 6V dc | ||
Maximum Operating Temperature 150°C | ||
Length 1.1mm | ||
Series NSVG | ||
Standards/Approvals AEC-Q100, RoHS | ||
Maximum Frequency 8.5GHz | ||
Minimum Frequency 2.5GHz | ||
Width 1.1mm | ||
The ON Semiconductor RF SPDT Switch is single pole dual throw (SPDT) type RF antenna switch MMIC, it has low insertion loss and high isolation, this is designed for wireless communication applications such as WLAN and V2X and it adopts a small surface mo
Broadband frequency range 0.1 to 8.5 GHz
Capable of 1.6 V operation
Low insertion loss / high isolation / middle power
Small and thin−sized package 1.0 x 1.0 x 0.43 mm
Related links
- onsemi RF Switch SPDT 31 dB Isolation, 100 ns
- Keysight Technologies RF Switch 67 GHz Max 15000000 ns
- Keysight Technologies RF Switch 67 GHz Max 12000000 ns, 50Ω Output
- Keysight Technologies RF Switch 18 GHz Max 200 ns, 50Ω Output
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Nisshinbo Micro Devices RF Switch SP4T 20 dB Isolation 50Ω Output
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output