Keysight Technologies RF Switch, Male Connector SPDT, 4 GHz Max, 100 dB Isolation, 30 ms, 50Ω Output

Subtotal (1 unit)*

Kr. 12 927,20

(exc. VAT)

Kr. 16 159,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 927,20

*price indicative

RS Stock No.:
265-0926
Mfr. Part No.:
8762A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Switch

Switching Speed

30ms

Port to Port Isolation

100dB

Contact Configuration

SPDT

Maximum Insertion Loss

0.2dB

Connector Type

Male

Output Impedance

50Ω

Minimum Operating Temperature

-25°C

Contact Current

400mA

Contact DC Voltage

7V dc

Maximum Operating Temperature

75°C

Maximum Frequency

4GHz

Standards/Approvals

No

COO (Country of Origin):
TH
The Keysight Technologies coaxial switch offers excellent performance with broadband operation, high isolation, low SWR, long life, and exceptional repeatability.

Excellent electrical and mechanical performance

100 dB to 4 GHz isolation

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy