Eccel Technology Ltd Mux ANT 1356-10x50-300 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector, High Frequency

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 117,60

(exc. VAT)

Kr. 147,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 117,60
5 +Kr. 111,88

*price indicative

RS Stock No.:
209-8428
Mfr. Part No.:
Mux ANT 1356-10x50-300
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Product Type

RFID Antenna

RF Protocols

High Frequency RFID

Antenna Physical Form

Square

Antenna Mount Type

Through Hole/Bolted

Minimum Frequency

13.56MHz

Connector Type

3-pin Connector JST PHR-3

Gain

1dBi

Maximum Frequency

13.56MHz

Standards/Approvals

RoHS

COO (Country of Origin):
PL
13.56 MHz RFID antennas for use with Eccel’s multiplexed RFID readers

300 to 800mm cable length

-40°C to + 85°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy