Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 231,78

(exc. VAT)

Kr. 289,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 8 000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80Kr. 11,589Kr. 231,78
100 - 480Kr. 9,707Kr. 194,14
500 - 980Kr. 9,461Kr. 189,22
1000 - 2480Kr. 9,192Kr. 183,84
2500 +Kr. 8,986Kr. 179,72

*price indicative

RS Stock No.:
218-2095
Mfr. Part No.:
146236-0051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

NFC

Product Type

RFID Antenna

Antenna Form Factor

Rectangular

Antenna Physical Form

Plate

Antenna Mount Type

Adhesive

Minimum Frequency

13.56MHz

Connector Type

Wire-to-Board

Maximum Frequency

13.56MHz

Series

146236

Standards/Approvals

EU RoHS, CHINA RoHS, REACH SVHC

COO (Country of Origin):
CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna for use in applications like payment system, boarding pass, tagging reader, access control system. It has 15mm of length with adhesive mounting.

Net weight 0.083/g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy