TE Connectivity Micro-MaTch Series Ribbon Cable Assembly, Flat, 1.27 mm Pitch, 4, 250 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

Kr. 8 897,20

(exc. VAT)

Kr. 11 121,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 400Kr. 44,486Kr. 8 897,20
600 +Kr. 37,679Kr. 7 535,80

*price indicative

RS Stock No.:
161-4190
Mfr. Part No.:
1483350-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cable Type

Flat

Product Type

Ribbon Cable Assembly

Pitch

1.27mm

Number of Conductors

4

Series

Micro-MaTch

Cable Length

250mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Jumper Cable Assemblies


Miniature connector system 1.27mm pitch

Patented contact design eliminates fretting corrosion

Jumper cables available in various positions and 3 lengths

Uses 0.050 pitch ribbon cable

Temperature rating -40°C → +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy