RS PRO Ribbon Cable, 40, 0.5 mm Pitch, 50 mm Length
- RS Stock No.:
- 179-2477
- Brand:
- RS PRO
Subtotal (200 units, in packs of 200)*
Kr. 6 727,40
(exc. VAT)
Kr. 8 409,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | Kr. 33,637 | Kr. 6 727,40 |
*price indicative
- RS Stock No.:
- 179-2477
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyester | |
| Cable Length | 50mm | |
| Standards/Approvals | UL | |
| Jacket Colour | White | |
| Conductor Material | Tin Copper Wire | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyester | ||
Cable Length 50mm | ||
Standards/Approvals UL | ||
Jacket Colour White | ||
Conductor Material Tin Copper Wire | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- CN
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Related links
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 200 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 100 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 152 mm Length
- RS PRO Ribbon Cable 0.5 mm Pitch, 50 mm Length