RS PRO Ribbon Cable, 6, 500 μm Pitch, 50 mm Length

Subtotal (1 pack of 200 units)*

Kr. 2 793,60

(exc. VAT)

Kr. 3 492,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +Kr. 13,968Kr. 2 793,60

*price indicative

RS Stock No.:
179-2527
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ribbon Cable

Pitch

500μm

Jacket Material

Polyester

Cable Length

50mm

Standards/Approvals

UL

Jacket Colour

White

Number of Conductors

6

Conductor Material

Tin Copper Wire

COO (Country of Origin):
CN
Applications

These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy