Molex 15020 Series, Flat Ribbon Cable, 76 mm Length, 33, Type D to Type D

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 246,50

(exc. VAT)

Kr. 308,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 49,30Kr. 246,50-
50 - 120Kr. 47,088Kr. 235,444%
125 +Kr. 46,058Kr. 230,296%

*price indicative

RS Stock No.:
218-8935
Mfr. Part No.:
150201034
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type D

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type B

Type D

Number of Contacts A

33

Number of Contacts B

33

Jacket Material

Polyester

Series

15020

Cable Length

76mm

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 76 mm and it has 33 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy